- Home ›
- All Products›
- 25.322.4553.0
25.322.4553.0
Wieland Electric
Conn Terminal Block F 15 POS 5mm Screw RA Panel Mount 12A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 15 POS 5mm Screw RA Panel Mount 12A
Search Keywords: 2532245530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.322.4553.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$3.44
50
$2.89
250
$2.67
500
$2.56
1,000
$2.45
2,500
$2.39
5,000
$2.32
7,500 +
$2.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments