- Home ›
- All Products›
- 25.322.3753.0
25.322.3753.0
Wieland Electric
Plug component, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5 mm, Number of positions: 7, Connection type: Screw connec ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5 mm, Number of positions: 7, Connection type: Screw connection, Color: green
Search Keywords: 2532237530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.322.3753.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
3 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
25
$1.62
250
$1.31
500
$1.25
1,000
$1.20
2,500
$1.15
5,000
$1.12
7,500
$1.11
10,000 +
$1.10
Click for Quote
Log in
to unlock special pricing