- Home ›
- All Products›
- 25.322.3653.0
25.322.3653.0
Wieland Electric
Conn Terminal Block F 6 POS 5mm Screw RA Panel Mount 12A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 6 POS 5mm Screw RA Panel Mount 12A
Search Keywords: 2532236530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.322.3653.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$2.31
100
$1.88
250
$1.79
500
$1.74
1,000
$1.64
2,500
$1.60
5,000
$1.56
7,500 +
$1.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments