- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 25.193.0203.0
25.193.0203.0
Wieland Electric
ConnCageClamp Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 10A Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ConnCageClamp Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 10A Box
Search Keywords: 2519302030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.193.0203.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,125
Ships today, if you order in
Minimum Order Quantity:
100
3 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
100
$0.4615
500
$0.3750
1,000
$0.3741
2,500
$0.3429
5,000
$0.3288
7,500
$0.3279
10,000
$0.3271
15,000 +
$0.3200
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT