- Home ›
- All Products›
- 25.190.3353.0
25.190.3353.0
Wieland Electric
Conn Eurostyle Block 3 POS 5mm Solder ST Thru-Hole 10A/Contact
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Eurostyle Block 3 POS 5mm Solder ST Thru-Hole 10A/Contact
Search Keywords: 2519033530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.190.3353.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments