Image is representational - see mfr. specs

25.190.2053.0

Wieland Electric

PCB Terminal - Type 8192 - 5mm Pitch - 20 PINS - Marked

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PCB Terminal - Type 8192 - 5mm Pitch - 20 PINS - Marked
Search Keywords: 2519020530
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    25.190.2053.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks can ship 5/25/26
Backorder
Price (USD)
Qty
Unit Price
10
$4.73
50
$3.84
100
$3.83
250
$3.57
500
$3.37
1,000
$3.36
2,500
$3.19
5,000 +
$3.15
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent
25.102.2053
25.102.2053
VIEW PRODUCT
Connector Cage Clamp - Terminal Block - 20 Pins - 5mm Solder - S

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!