- Home ›
- All Products›
- 25.179.0353.0
25.179.0353.0
Wieland Electric
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 24A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 24A
Search Keywords: 2517903530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.179.0353.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$5.04
50
$4.09
100
$3.91
250
$3.80
500
$3.59
1,000
$3.49
2,500
$3.40
5,000 +
$3.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments