- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.161.0753.0
25.161.0753.0
Wieland Electric
Conn Terminal Block 7 POS 5mm Solder ST Thru-Hole 30A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 7 POS 5mm Solder ST Thru-Hole 30A Carton
Search Keywords: 2516107530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.161.0753.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Body Orientation:Straight
-
Gender:N/A
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
15
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 25
Stock lot only:
15
Minimum Order Quantity:
25
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1.265
25
$1.150
250
$1.029
500
$1.005
1,000
$0.984
2,500
$0.964
5,000
$0.952
7,500
$0.946
10,000 +
$0.944
Click for Quote
Log in
to unlock special pricing