- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.132.0453.0
25.132.0453.0
Wieland Electric
Conn Cage Clamp Terminal Block 4 POS 10mm Solder ST Thru-Hole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Cage Clamp Terminal Block 4 POS 10mm Solder ST Thru-Hole 15A
Search Keywords: 2513204530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.132.0453.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cage Clamp Terminal Block
-
Body Orientation:Straight
-
Gender:N/A
-
Mounting:Through Hole
-
Pitch:10 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
50
$3.61
100
$3.52
250
$3.47
500
$3.38
1,000
$3.33
2,500
$3.28
5,000
$3.23
7,500 +
$3.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments