- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.131.1253.0
25.131.1253.0
Wieland Electric
Conn Cage Clamp Terminal Block 12 POS 5mm Solder ST Thru-Hole 15A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Cage Clamp Terminal Block 12 POS 5mm Solder ST Thru-Hole 15A Carton
Search Keywords: 2513112530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.131.1253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cage Clamp Terminal Block
-
Body Orientation:Straight
-
Gender:N/A
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$8.50
25
$8.07
50
$7.89
100
$7.77
250
$7.56
500
$7.47
1,000 +
$7.42
Click for Quote
Log in
to unlock special pricing