- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.106.2053
25.106.2053
Wieland Electric
Connector Cage Clamp - Terminal Block - 20 Pins - ST Thru Hole - 10A
Accessories Notify Me
RoHS Compliant
Description
+
Connector Cage Clamp - Terminal Block - 20 Pins - ST Thru Hole - 10A
Search Keywords: 251062053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.106.2053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
3 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$10.03
10
$9.83
25
$9.63
50
$9.44
100
$9.25
250 +
$9.06
Click for Quote
Log in
to unlock special pricing