- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.106.0653
25.106.0653
Wieland Electric
Connector Cage Clamp - Terminal Block - 6 Pins - ST Thru Hole - 10A
Accessories Notify Me
RoHS Compliant
Description
+
Connector Cage Clamp - Terminal Block - 6 Pins - ST Thru Hole - 10A
Search Keywords: 251060653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.106.0653
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
3 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$3.27
10
$3.20
25
$3.14
50
$3.08
100
$3.01
250
$2.95
500 +
$2.89
Click for Quote
Log in
to unlock special pricing