- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.000.0856.0
25.000.0856.0
Wieland Electric
Conn Card Edge Terminal Block SKT 8 POS 5mm Screw ST Cable Mount 5A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Card Edge Terminal Block SKT 8 POS 5mm Screw ST Cable Mount 5A Carton
Search Keywords: 2500008560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.000.0856.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Card Edge Terminal Block
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:5 A
-
Termination Method:Screw
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$6.64
25
$5.94
50
$5.93
100
$5.81
250
$5.57
500
$5.55
1,000
$5.50
2,500 +
$5.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments