- Home ›
- All Products›
- 0D.S44.6055.0
0D.S44.6055.0
Wieland Electric
Res Thick Film 1206 54.9 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 1206 54.9 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Search Keywords: 0DS4460550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:0D.S44.6055.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
Supplier Standard Pack:
8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16
Order Increment:
8
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
16
$2.75
104
$2.23
256
$2.13
504
$2.07
1,000
$1.96
2,504
$1.91
5,000
$1.86
7,504 +
$1.83
Click for Quote
Log in
to unlock special pricing