- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 05.544.0929.0
05.544.0929.0
Wieland Electric
Contact PIN Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount
Search Keywords: 0554409290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:05.544.0929.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
200
$0.661
400
$0.660
600
$0.646
1,000
$0.633
2,600
$0.620
5,000
$0.612
7,600
$0.610
10,000 +
$0.608
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments