- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 05.543.7421.0
05.543.7421.0
Wieland Electric
Contact PIN Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact PIN Crimp ST Cable Mount
Search Keywords: 0554374210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:05.543.7421.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:12 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 200
Stock lot only:
5
Minimum Order Quantity:
200
Order Increment:
200
3 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$0.2109
200
$0.1917
1,000
$0.1688
2,600
$0.1652
5,000
$0.1640
7,600
$0.1607
25,000
$0.1577
50,000
$0.1573
100,000 +
$0.1567
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments