- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 05.543.7201.7
Wieland Electric
05.543.7201.7
Heavy Duty Connector Contact - Socket - 16 AWG - Crimp - 10 A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heavy Duty Connector Contact - Socket - 16 AWG - Crimp - 10 A
Search Keywords: 0554372017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:05.543.7201.7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5700
Frequently Asked Questions
Is 05.543.7201.7 RoHS compliant?
Yes, 05.543.7201.7 is RoHS compliant.
What is the lead time for 05.543.7201.7?
The standard lead time for 05.543.7201.7 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
3 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
25
$0.808
250
$0.723
500
$0.706
1,000
$0.691
2,500
$0.677
5,700
$0.667
11,400
$0.657
17,100 +
$0.647
Click for Quote
Log in
to unlock special pricing