- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 04.845.2253.0
04.845.2253.0
Wieland Electric
Marking Tag Strips - DIN rail - terminal Blocks - Type 9700 A - 10 Tags per strip - width: 5mm - Color: white - Marked 211 ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
Marking Tag Strips - DIN rail - terminal Blocks - Type 9700 A - 10 Tags per strip - width: 5mm - Color: white - Marked 211 to 220
Search Keywords: 0484522530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:04.845.2253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920920000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
25
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
100
$0.3462
500
$0.2903
2,500
$0.2609
5,000
$0.2535
7,500
$0.2466
25,000
$0.2368
50,000 +
$0.2362
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments