- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 70-915S1
70-915S1
White Rodgers / Emerson
Contactor - 50 A - Flange - 24 VDC - SPST-NO - 1 Pole.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contactor - 50 A - Flange - 24 VDC - SPST-NO - 1 Pole.
Search Keywords: 70915S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:70-915S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$45.24
5
$40.37
10
$39.16
25
$38.03
50
$35.95
100
$33.34
250 +
$32.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT