- Home ›
- All Products›
- 120-901S1
120-901S1
White Rodgers / Emerson
Contactor - 100 A - Flange - 12 VDC - SPST-NO - 1 Pole.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contactor - 100 A - Flange - 12 VDC - SPST-NO - 1 Pole.
Search Keywords: 120901S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:120-901S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$42.76
5
$38.15
10
$38.06
25
$35.94
50
$33.97
100
$31.52
250 +
$30.28
Click for Quote
Log in
to unlock special pricing