91-903
White Rodgers / Emerson
Electromechanical Relay 208V to 240VAC 1.6KOhm 15A DPDT (53.6x47.2x60.32)mm Flange Switching Relay
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 208V to 240VAC 1.6KOhm 15A DPDT (53.6x47.2x60.32)mm Flange Switching Relay
Search Keywords: 91903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:91-903
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:208 to 240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Coil Resistance:1.6 KOhm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.