- Home ›
- All Products›
- 70-902S1
70-902S1
White Rodgers / Emerson
Contactor - 80 A - Flange - 12 VDC - SPST-NO - 1 Pole.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contactor - 80 A - Flange - 12 VDC - SPST-NO - 1 Pole.
Search Keywords: 70902S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:70-902S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$43.53
5
$38.85
10
$37.69
25
$36.59
50
$34.59
100
$32.08
250 +
$30.82
Click for Quote
Log in
to unlock special pricing
Possible Replacement