- Home ›
- All Products›
- 70-901S1
70-901S1
White Rodgers / Emerson
Contactor - 80 A - Flange - 6 VDC - SPST-NO - 1 Pole.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contactor - 80 A - Flange - 6 VDC - SPST-NO - 1 Pole.
Search Keywords: 70901S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:70-901S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$41.59
5
$37.38
10
$36.34
25
$35.36
50
$33.56
100
$31.12
250 +
$29.99
Click for Quote
Log in
to unlock special pricing