- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 154-911
154-911
White Rodgers / Emerson
Electromechanical Relay 120VAC 180Ohm 40A 3PST-NO (95.25x61.315x75.77)mm Flange Contactor Relay
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VAC 180Ohm 40A 3PST-NO (95.25x61.315x75.77)mm Flange Contactor Relay
Search Keywords: 154911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:154-911
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:40 A
-
Contact Arrangement:3PST-NO
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:600 V
-
Termination Style:Screw Terminal / Quick Connect
-
Led Indicator:No
-
Mounting:Flange Mount
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.