- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 154-904
154-904
White Rodgers / Emerson
Electromechanical Relay 24VAC 7.2Ohm 30A 3PST-NO (( 95.25mm 61.315mm 75.77mm)) Flange Contactor Relay
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 7.2Ohm 30A 3PST-NO (( 95.25mm 61.315mm 75.77mm)) Flange Contactor Relay
Search Keywords: 154904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:White Rodgers / Emerson
-
Part No:154-904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8505908000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:30 A
-
Contact Arrangement:3PST-NO
-
DC Coil Voltage:N/A
-
AC Coil Voltage:24 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:600 V
-
Termination Style:Screw Terminal / Quick Connect
-
Led Indicator:No
-
Mounting:Flange Mount
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.