- Home ›
- All Products›
- WMO7S-47KJA05
WMO7S-47KJA05
Welwyn / TT Electronics
Res Metal Oxide 47K Ohm 5% 7W ±350ppm/C Ceramic AXL Ammo
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Oxide 47K Ohm 5% 7W ±350ppm/C Ceramic AXL Ammo
Search Keywords: WMO7S47KJA05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WMO7S-47KJA05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
500
$0.4797
1,000
$0.4582
2,500
$0.4324
5,000
$0.4205
7,500
$0.4195
10,000
$0.4093
15,000
$0.4083
25,000 +
$0.4039
Click for Quote
Log in
to unlock special pricing