- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- WMO3S-6K2JA1
Welwyn / TT Electronics
WMO3S-6K2JA1
6.2K Ohm 5% 3W 350PPM
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance
Description
+
6.2K Ohm 5% 3W 350PPM
Search Keywords: WMO3S6K2JA1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Welwyn / TT Electronics |
| Part No: | WMO3S-6K2JA1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is WMO3S-6K2JA1 RoHS compliant?
Yes, WMO3S-6K2JA1 is RoHS compliant.
What is the lead time for WMO3S-6K2JA1?
The standard lead time for WMO3S-6K2JA1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1,000
$0.0731
3,000
$0.0576
8,000
$0.0551
25,000
$0.0535
50,000
$0.0507
100,000
$0.0487
150,000
$0.0486
250,000 +
$0.0484
Click for Quote
Log in
to unlock special pricing