- Home ›
- All Products›
- WMO2S-10RJA1
WMO2S-10RJA1
Welwyn / TT Electronics
Res Metal Oxide 10 Ohm 5% 2W ±350ppm/C Conformal Coated AXL Ammo
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Oxide 10 Ohm 5% 2W ±350ppm/C Conformal Coated AXL Ammo
Search Keywords: WMO2S10RJA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WMO2S-10RJA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0481
5,000
$0.0379
10,000
$0.0373
25,000
$0.0357
50,000
$0.0329
100,000
$0.0324
150,000
$0.0316
250,000 +
$0.0311
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments