- Home ›
- All Products›
- WMO1/2S-6K8JA5
WMO1/2S-6K8JA5
Welwyn / TT Electronics
Res Metal Oxide 6.8K Ohm 5% 0.5W(1/2W) ±350ppm/C Ceramic AXL Ammo
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Oxide 6.8K Ohm 5% 0.5W(1/2W) ±350ppm/C Ceramic AXL Ammo
Search Keywords: WMO12S6K8JA5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WMO1/2S-6K8JA5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0226
10,000
$0.0212
25,000
$0.0203
50,000
$0.0200
100,000
$0.0192
150,000
$0.0191
250,000
$0.0184
500,000 +
$0.0184
Click for Quote
Log in
to unlock special pricing