- Home ›
- All Products›
- WMHP50-100RF
WMHP50-100RF
Welwyn / TT Electronics
Res Thick Film 100 Ohm 1% 50W ±50ppm/C Molded TO-220 RDL Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 100 Ohm 1% 50W ±50ppm/C Molded TO-220 RDL Tube
Search Keywords: WMHP50100RF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WMHP50-100RF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
125
$9.58
250
$5.89
375
$4.67
500 +
$4.57
Click for Quote
Log in
to unlock special pricing