- Home ›
- All Products›
- WMHP20-4R7F
WMHP20-4R7F
Welwyn / TT Electronics
Res, Thick Film, 4.7 Ohm, 20W, TO-220
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Res, Thick Film, 4.7 Ohm, 20W, TO-220
Search Keywords: WMHP204R7F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WMHP20-4R7F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
125
$10.73
250
$6.60
375
$5.23
500 +
$5.12
Click for Quote
Log in
to unlock special pricing