- Home ›
- All Products›
- WMHP20-10KF
WMHP20-10KF
Welwyn / TT Electronics
RES, THICK FILM, 10KOHM, 20W, TO-220; Resistance: 10kohm; Product Range: WMHP Series; Power Rating: 20W; Resistance...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RES, THICK FILM, 10KOHM, 20W, TO-220; Resistance: 10kohm; Product Range: WMHP Series; Power Rating: 20W; Resistance...
Search Keywords: WMHP2010KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WMHP20-10KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
125
$10.20
250
$6.28
375
$4.97
500 +
$4.87
Click for Quote
Log in
to unlock special pricing