- Home ›
- All Products›
- WDBR7UL-150RKLW
WDBR7UL-150RKLW
Welwyn / TT Electronics
Planar Resistors - Chassis Mount 150 ohm 10% 7kW Flying Leads
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Planar Resistors - Chassis Mount 150 ohm 10% 7kW Flying Leads
Search Keywords: WDBR7UL150RKLW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WDBR7UL-150RKLW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$188.93
50
$99.71
75
$68.57
100 +
$67.20
Click for Quote
Log in
to unlock special pricing