- Home ›
- All Products›
- WDBR7-150RKTW
WDBR7-150RKTW
Welwyn / TT Electronics
Res Thick Film 150 Ohm 10% 7000W ±600ppm/C Faston Bolt-On Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Thick Film 150 Ohm 10% 7000W ±600ppm/C Faston Bolt-On Bulk
Search Keywords: WDBR7150RKTW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WDBR7-150RKTW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2
$156.17
5
$155.78
10
$155.39
25
$155.01
50
$82.06
75
$57.75
100 +
$56.59
Click for Quote
Log in
to unlock special pricing