- Home ›
- All Products›
- WDBR5-47RKTW
WDBR5-47RKTW
Welwyn / TT Electronics
Res Thick Film 47 Ohm 10% 5000W 600ppm/C Faston Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 47 Ohm 10% 5000W 600ppm/C Faston Bulk
Search Keywords: WDBR547RKTW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WDBR5-47RKTW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
27 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$130.03
100
$68.63
150
$47.20
200 +
$46.25
Click for Quote
Log in
to unlock special pricing