- Home ›
- All Products›
- WDBR5-150RKLW
WDBR5-150RKLW
Welwyn / TT Electronics
150 Ohm 5KW 10%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
150 Ohm 5KW 10%
Search Keywords: WDBR5150RKLW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WDBR5-150RKLW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
27 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
50
$126.83
100
$66.94
150
$46.03
200 +
$45.11
Click for Quote
Log in
to unlock special pricing