- Home ›
- All Products›
- WDBR3-47RKTW
WDBR3-47RKTW
Welwyn / TT Electronics
47 Ohm 3K5W 10%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
47 Ohm 3K5W 10%
Search Keywords: WDBR347RKTW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WDBR3-47RKTW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
27 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
50
$106.06
100
$55.97
150
$38.49
200 +
$37.72
Click for Quote
Log in
to unlock special pricing