- Home ›
- All Products›
- WDBR2-50RKTW
WDBR2-50RKTW
Welwyn / TT Electronics
50 Ohm 2KW 10%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
50 Ohm 2KW 10%
Search Keywords: WDBR250RKTW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WDBR2-50RKTW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
560
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
27 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
3
$80.48
25
$80.28
50
$80.08
100
$79.88
140
$79.68
280
$40.70
420
$27.70
560 +
$27.15
Click for Quote
Log in
to unlock special pricing