- Home ›
- All Products›
- WDBR1UL-50RKLW
WDBR1UL-50RKLW
Welwyn / TT Electronics
50 Ohm 1.5KW 10%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
50 Ohm 1.5KW 10%
Search Keywords: WDBR1UL50RKLW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WDBR1UL-50RKLW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
MOQ for out of Stock Qty:
130
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$79.39
25
$79.20
50
$79.00
100
$78.80
130
$78.60
260
$40.15
390
$27.33
520 +
$26.78
Click for Quote
Log in
to unlock special pricing