- Home ›
- All Products›
- WDBR1-47RKIW
WDBR1-47RKIW
Welwyn / TT Electronics
Thick Film Resistors - Through Hole 47 ohm 10% 1.5kW Solder Pad Only
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistors - Through Hole 47 ohm 10% 1.5kW Solder Pad Only
Search Keywords: WDBR147RKIW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WDBR1-47RKIW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
27 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
125
$56.92
250
$30.04
375
$20.66
500 +
$20.25
Click for Quote
Log in
to unlock special pricing