- Home ›
- All Products›
- WDBR1/2-100RKIW
WDBR1/2-100RKIW
Welwyn / TT Electronics
Res Thick Film 100 Ohm 10% 500W ±600ppm/C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 100 Ohm 10% 500W ±600ppm/C Bulk
Search Keywords: WDBR12100RKIW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WDBR1/2-100RKIW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
Supplier Standard Pack:
180
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
27 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
135
$44.24
270
$23.35
405
$16.06
540 +
$15.74
Click for Quote
Log in
to unlock special pricing