- Home ›
- All Products›
- WDBR1-100RKTW
WDBR1-100RKTW
Welwyn / TT Electronics
Res Thick Film 100 Ohm 10% 1500W ?600ppm/C Faston Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 100 Ohm 10% 1500W ?600ppm/C Faston Bulk
Search Keywords: WDBR1100RKTW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WDBR1-100RKTW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
140
$64.26
280
$33.91
420
$23.32
560 +
$22.86
Click for Quote
Log in
to unlock special pricing