- Home ›
- All Products›
- WCR2512-3K3FI
WCR2512-3K3FI
Welwyn / TT Electronics
Res Thick Film 2512 3.3K Ohm 1% 1W ?200ppm/C Molded SMD SMD T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2512 3.3K Ohm 1% 1W ?200ppm/C Molded SMD SMD T/R
Search Keywords: WCR25123K3FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WCR2512-3K3FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
6,000
$0.1872
12,000
$0.1152
18,000
$0.0912
24,000 +
$0.0894
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments