- Home ›
- All Products›
- WCR1206-470RFI
WCR1206-470RFI
Welwyn / TT Electronics
Res Thick Film 1206 470 Ohm 1% 0.25W(1/4W) ±100ppm/C Epoxy Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 1206 470 Ohm 1% 0.25W(1/4W) ±100ppm/C Epoxy Pad SMD T/R
Search Keywords: WCR1206470RFI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WCR1206-470RFI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
7000
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
7,000
$0.0189
10,000
$0.0169
25,000
$0.0158
50,000
$0.0156
100,000
$0.0156
150,000
$0.0155
250,000
$0.0155
500,000 +
$0.0154
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments