- Home ›
- All Products›
- WCR1206-200RFI
WCR1206-200RFI
Welwyn / TT Electronics
Res Thick Film 1206 200 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 1206 200 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Search Keywords: WCR1206200RFI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WCR1206-200RFI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
Minimum Order Quantity:
7000
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
7,000
$0.0173
10,000
$0.0145
25,000
$0.0136
50,000
$0.0130
100,000
$0.0127
150,000
$0.0123
250,000
$0.0123
500,000 +
$0.0118
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments