- Home ›
- All Products›
- WCR1206-1M5FI
WCR1206-1M5FI
Welwyn / TT Electronics
RESISTOR, 1206 1M5; Power Rating: 0.25W; Resistance: 1.5Mohm; Resistance Tolerance: ± 1%; Series: WCR; Operating...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RESISTOR, 1206 1M5; Power Rating: 0.25W; Resistance: 1.5Mohm; Resistance Tolerance: ± 1%; Series: WCR; Operating...
Search Keywords: WCR12061M5FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WCR1206-1M5FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0177
25,000
$0.0159
50,000
$0.0157
100,000
$0.0151
150,000
$0.0150
250,000
$0.0145
500,000 +
$0.0144
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments