- Home ›
- All Products›
- WCR0805-1M0FI
WCR0805-1M0FI
Welwyn / TT Electronics
1.8K Ohm 1% 150V General Purpose SMT Thick Film Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.8K Ohm 1% 150V General Purpose SMT Thick Film Resistor
Search Keywords: WCR08051M0FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WCR0805-1M0FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
10000
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10,000
$0.0129
25,000
$0.0122
50,000
$0.0120
100,000
$0.0116
150,000
$0.0116
250,000
$0.0115
500,000 +
$0.0115
Click for Quote
Log in
to unlock special pricing