- Home ›
- All Products›
- WCR0805-1K0FA
Welwyn / TT Electronics
WCR0805-1K0FA
Thick Film Resistors - SMD 0805 1 KOhm 1% Tol AEC-Q200
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Thick Film Resistors - SMD 0805 1 KOhm 1% Tol AEC-Q200
Search Keywords: WCR08051K0FA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WCR0805-1K0FA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
Reel Pack:
5000
Frequently Asked Questions
Is WCR0805-1K0FA RoHS compliant?
Yes, WCR0805-1K0FA is RoHS compliant.
What is the lead time for WCR0805-1K0FA?
The standard lead time for WCR0805-1K0FA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5,000
$0.0192
10,000
$0.0161
25,000
$0.0152
50,000
$0.0145
100,000
$0.0141
150,000
$0.0137
250,000
$0.0137
500,000 +
$0.0118
Click for Quote
Log in
to unlock special pricing