- Home ›
- All Products›
- WCR0603-820KFI
WCR0603-820KFI
Welwyn / TT Electronics
RESISTOR, 0603, 820K, RL 5000; Power Rating: 0.1W; Resistance: 820kohm; Resistance Tolerance: ± 1%; Series: WCR;...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RESISTOR, 0603, 820K, RL 5000; Power Rating: 0.1W; Resistance: 820kohm; Resistance Tolerance: ± 1%; Series: WCR;...
Search Keywords: WCR0603820KFI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WCR0603-820KFI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5,000
$0.0096
10,000
$0.0096
25,000
$0.0076
50,000
$0.0076
100,000
$0.0073
150,000
$0.0071
250,000
$0.0069
500,000 +
$0.0068
Click for Quote
Log in
to unlock special pricing