- Home ›
- All Products›
- WCR0603-2R2FI
WCR0603-2R2FI
Welwyn / TT Electronics
2.2 Ohm 1% .1W 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2.2 Ohm 1% .1W 100PPM
Search Keywords: WCR06032R2FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WCR0603-2R2FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5,000
$0.0115
10,000
$0.0097
25,000
$0.0091
50,000
$0.0087
100,000
$0.0086
150,000
$0.0085
250,000
$0.0082
500,000 +
$0.0079
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments